


Category | Power (Watts) 400 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Box | Features Remote On/Off, OCP, OTP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 87% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 16-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 14.3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 016,60000 Kč | 6 016,60 Kč |
| 5 | 5 836,24400 Kč | 29 181,22 Kč |
| 10 | 5 655,61500 Kč | 56 556,15 Kč |
| 25 | 5 414,94720 Kč | 135 373,68 Kč |
| 100 | 5 053,92170 Kč | 505 392,17 Kč |
| Unit Price without VAT: | 6 016,60000 Kč |
|---|---|
| Unit Price with VAT: | 7 280,08600 Kč |


