

QSB40024S12 | |
|---|---|
DigiKey Part Number | 1470-4178-ND |
Manufacturer | |
Manufacturer Product Number | QSB40024S12 |
Description | DC DC CONVERTER 12V 400W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 33.3A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | QSB40024S12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 33.3A | |
Power (Watts) | 400 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP Module | |
Size / Dimension | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 009,25000 Kč | 6 009,25 Kč |
| 5 | 5 829,10800 Kč | 29 145,54 Kč |
| 10 | 5 648,70000 Kč | 56 487,00 Kč |
| 25 | 5 408,32600 Kč | 135 208,15 Kč |
| 100 | 5 047,74220 Kč | 504 774,22 Kč |
| Unit Price without VAT: | 6 009,25000 Kč |
|---|---|
| Unit Price with VAT: | 7 271,19250 Kč |


