QSB75-100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
QSB75-100
XP Power QSB Series | Digi-Key Daily

QSB10048S24

DigiKey Part Number
1470-4134-ND
Manufacturer
Manufacturer Product Number
QSB10048S24
Description
DC DC CONVERTER 24V 100W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 4.17A 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
QSB10048S24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
4.17A
Power (Watts)
100 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP
Operating Temperature
-40°C ~ 100°C
Efficiency
88%
Mounting Type
Through Hole
Package / Case
8-DIP Module
Size / Dimension
2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 907,43000 Kč2 907,43 Kč
52 820,28000 Kč14 101,40 Kč
102 732,94300 Kč27 329,43 Kč
252 616,74240 Kč65 418,56 Kč
1002 442,23150 Kč244 223,15 Kč
Manufacturers Standard Package
Unit Price without VAT:2 907,43000 Kč
Unit Price with VAT:3 517,99030 Kč