QSB75-100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
QSB75-100
XP Power QSB Series | Digi-Key Daily

QSB10024S3V3

DigiKey Part Number
1470-4125-ND
Manufacturer
Manufacturer Product Number
QSB10024S3V3
Description
DC DC CONVERTER 3.3V 100W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 30A 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
30A
Power (Watts)
100 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP
Operating Temperature
-40°C ~ 100°C
Efficiency
86%
Mounting Type
Through Hole
Package / Case
8-DIP Module
Size / Dimension
2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 873,72000 Kč2 873,72 Kč
52 787,58800 Kč13 937,94 Kč
102 701,26400 Kč27 012,64 Kč
252 586,41040 Kč64 660,26 Kč
1002 413,92250 Kč241 392,25 Kč
Manufacturers Standard Package
Unit Price without VAT:2 873,72000 Kč
Unit Price with VAT:3 477,20120 Kč