QSB75-100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
QSB75-100

QSB10024S12

DigiKey Part Number
1470-4127-ND
Manufacturer
Manufacturer Product Number
QSB10024S12
Description
DC DC CONVERTER 12V 100W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 8.3A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
QSB10024S12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
8.3A
Power (Watts)
100 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP
Operating Temperature
-40°C ~ 100°C
Efficiency
86.5%
Mounting Type
Through Hole
Package / Case
8-DIP Module
Size / Dimension
2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 877,04000 Kč2 877,04 Kč
52 790,80400 Kč13 954,02 Kč
102 704,38000 Kč27 043,80 Kč
252 589,39400 Kč64 734,85 Kč
1002 416,70700 Kč241 670,70 Kč
Manufacturers Standard Package
Unit Price without VAT:2 877,04000 Kč
Unit Price with VAT:3 481,21840 Kč