
QHL600300S12 | |
|---|---|
DigiKey Part Number | 1470-4591-ND |
Manufacturer | |
Manufacturer Product Number | QHL600300S12 |
Description | DC DC CONVERTER 12V 600W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 50A 180V - 425V Input |
Datasheet | Datasheet |
EDA/CAD Models | QHL600300S12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 180V | |
Voltage - Input (Max) | 425V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 50A | |
Power (Watts) | 600 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 89.5% | |
Mounting Type | Through Hole | |
Package / Case | Full Brick | |
Size / Dimension | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | |
Supplier Device Package | Full Brick | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 247,95000 Kč | 6 247,95 Kč |
| 5 | 6 060,44200 Kč | 30 302,21 Kč |
| 10 | 5 873,16200 Kč | 58 731,62 Kč |
| 25 | 5 623,27280 Kč | 140 581,82 Kč |
| 100 | 5 248,24430 Kč | 524 824,43 Kč |
| Unit Price without VAT: | 6 247,95000 Kč |
|---|---|
| Unit Price with VAT: | 7 560,01950 Kč |



