
QHL300300S24 | |
|---|---|
DigiKey Part Number | 1470-QHL300300S24-ND |
Manufacturer | |
Manufacturer Product Number | QHL300300S24 |
Description | DC DC CONVERTER 24V 300W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 12.5A 180V - 425V Input |
Datasheet | Datasheet |
EDA/CAD Models | QHL300300S24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 180V | |
Voltage - Input (Max) | 425V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 12.5A | |
Power (Watts) | 300 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Baseplate, Remote On/Off | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | Half Brick | |
Size / Dimension | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | |
Supplier Device Package | Half Brick | |
Control Features | Enable, Active High | |
Approval Agency | CE, cURus | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 479,95000 Kč | 4 479,95 Kč |
| 5 | 4 345,54200 Kč | 21 727,71 Kč |
| 10 | 4 211,15500 Kč | 42 111,55 Kč |
| 25 | 4 032,00320 Kč | 100 800,08 Kč |
| 100 | 3 763,18330 Kč | 376 318,33 Kč |
| Unit Price without VAT: | 4 479,95000 Kč |
|---|---|
| Unit Price with VAT: | 5 420,73950 Kč |


