
QHL150300S24 | |
|---|---|
DigiKey Part Number | 1470-QHL150300S24-ND |
Manufacturer | |
Manufacturer Product Number | QHL150300S24 |
Description | DC DC CONVERTER 24V 151W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 6.3A 180V - 425V Input |
Datasheet | Datasheet |
EDA/CAD Models | QHL150300S24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 180V | |
Voltage - Input (Max) | 425V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6.3A | |
Power (Watts) | 151 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Baseplate, Remote On/Off | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | |
Supplier Device Package | Quarter Brick | |
Control Features | Enable, Active High | |
Approval Agency | CE, cURus | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 393,68000 Kč | 3 393,68 Kč |
| 5 | 3 291,80000 Kč | 16 459,00 Kč |
| 10 | 3 190,14900 Kč | 31 901,49 Kč |
| 25 | 3 054,37200 Kč | 76 359,30 Kč |
| 100 | 2 850,59520 Kč | 285 059,52 Kč |
| Unit Price without VAT: | 3 393,68000 Kč |
|---|---|
| Unit Price with VAT: | 4 106,35280 Kč |



