



PLS6002005 | |
|---|---|
DigiKey Part Number | 1470-PLS6002005-ND |
Manufacturer | |
Manufacturer Product Number | PLS6002005 |
Description | 600W PROGRAMMABLE PSU |
Customer Reference | |
Detailed Description | 200VDC Output Rack Mount (AC to DC) Power Supply LED 5A Output 600W Features GPIB, LAN Interface, Programmable, Regulated, Remote Control, USB Interface |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Rack Mount (AC to DC) | |
Voltage - Supply | 100 ~ 240VAC | |
Number of Outputs | 1 | |
Voltage - Output | 200VDC | |
Current - Output | 5A | |
Display Type | LED | |
Number of Characters | 16 (2) | |
Size / Dimension | 10.30" L x 8.82" W x 1.73" H (261.6mm x 224.0mm x 43.9mm) | |
Features | GPIB, LAN Interface, Programmable, Regulated, Remote Control, USB Interface | |
Power (Watts) | 600W | |
Accuracy - Voltmeter; Ammeter | 0.1% + 100mV; 0.1% + 10mA | |
Voltage Regulation - Line | 100mV | |
Voltage Regulation - Load | 100mV | |
Current Regulation - Line | 15mA | |
Current Regulation - Load | 15mA | |
Ripple | 150mV rms, 100mV p-p |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35 381,84000 Kč | 35 381,84 Kč |
| Unit Price without VAT: | 35 381,84000 Kč |
|---|---|
| Unit Price with VAT: | 42 812,02640 Kč |

