100VDC Output Rack Mount (AC to DC) Power Supply LED 10A Output 600W Features GPIB, LAN Interface, Programmable, Regulated, Remote Control, USB Interface
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100VDC Output Rack Mount (AC to DC) Power Supply LED 10A Output 600W Features GPIB, LAN Interface, Programmable, Regulated, Remote Control, USB Interface
PLS600-Series
PLS600 Series Programmable DC Power Supplies | Datasheet Preview

PLS60010010

DigiKey Part Number
1470-PLS60010010-ND
Manufacturer
Manufacturer Product Number
PLS60010010
Description
600W PROGRAMMABLE PSU
Customer Reference
Detailed Description
100VDC Output Rack Mount (AC to DC) Power Supply LED 10A Output 600W Features GPIB, LAN Interface, Programmable, Regulated, Remote Control, USB Interface
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
XP Power
Series
Packaging
Box
Part Status
Active
Type
Rack Mount (AC to DC)
Voltage - Supply
100 ~ 240VAC
Number of Outputs
1
Voltage - Output
100VDC
Current - Output
10A
Display Type
LED
Number of Characters
16 (2)
Size / Dimension
10.30" L x 8.82" W x 1.73" H (261.6mm x 224.0mm x 43.9mm)
Features
GPIB, LAN Interface, Programmable, Regulated, Remote Control, USB Interface
Power (Watts)
600W
Accuracy - Voltmeter; Ammeter
0.1% + 50mV; 0.1% + 15mA
Voltage Regulation - Line
50mV
Voltage Regulation - Load
50mV
Current Regulation - Line
15mA
Current Regulation - Load
15mA
Ripple
150mV rms, 100mV p-p
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Box
QuantityUnit PriceExt Price
135 381,84000 Kč35 381,84 Kč
Manufacturers Standard Package
Unit Price without VAT:35 381,84000 Kč
Unit Price with VAT:42 812,02640 Kč