Enclosed AC DC Converters 1 Output 400V 90 ~ 265 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLS15004005

DigiKey Part Number
1470-PLS15004005-ND
Manufacturer
Manufacturer Product Number
PLS15004005
Description
AC/DC CONVERTER 400V 2000W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 400V 90 ~ 265 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 265 VAC
Voltage - Output 1
400V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
5 A
Power (Watts)
Applications
ITE (Commercial)
Efficiency
85%
Operating Temperature
0°C ~ 40°C
Features
Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input
Mounting Type
Rack Mount
Size / Dimension
18.90" L x 15.79" W x 1.73" H (480.0mm x 401.0mm x 44.0mm)
Approval Agency
-
Standard Number
60950-1; 62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Box
QuantityUnit PriceExt Price
152 390,01000 Kč52 390,01 Kč
Manufacturers Standard Package
Unit Price without VAT:52 390,01000 Kč
Unit Price with VAT:63 391,91210 Kč