
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed, Conformal Coated | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 265 VAC | |
Voltage - Output 1 | - | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 10 A | |
Power (Watts) | ||
Applications | - | |
Efficiency | - | |
Operating Temperature | 0°C ~ 40°C | |
Features | Remote Sense | |
Mounting Type | Rack Mount | |
Size / Dimension | 18.90" L x 15.79" W x 1.73" H (480.0mm x 401.0mm x 44.0mm) | |
Approval Agency | - | |
Standard Number | 60950-1; 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52 390,01000 Kč | 52 390,01 Kč |
| Unit Price without VAT: | 52 390,01000 Kč |
|---|---|
| Unit Price with VAT: | 63 391,91210 Kč |

