
PGW65US20-EU-BB | |
|---|---|
DigiKey Part Number | 1470-PGW65US20-EU-BB-ND |
Manufacturer | |
Manufacturer Product Number | PGW65US20-EU-BB |
Description | 65W PD, EU PLUGTOP, USB-C PORT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5V, 9V, 12V, 15V, 20V 65 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | Europe | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output | 5V, 9V, 12V, 15V, 20V | |
Current - Output (Max) | 3.25A | |
Power (Watts) | 65 W | |
No Load Power Consumption | 150mW | |
Polarization | - | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | USB C Power Delivery (PD) Receptacle | |
Cord Length | - | |
Input Connector | CEE 7/16 | |
Size / Dimension | 3.56" L x 2.30" W x 1.32" H (90.4mm x 58.4mm x 33.5mm) | |
Approval Agency | AU/NZ, CB, CCC, CE, cULus, cURus, EN, GS, TUV, UKCA, UL | |
Standard Number | 60601-1; 62368-1 | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 564,85000 Kč | 564,85 Kč |
| 5 | 547,92200 Kč | 2 739,61 Kč |
| 10 | 530,95500 Kč | 5 309,55 Kč |
| 25 | 508,36160 Kč | 12 709,04 Kč |
| 100 | 474,47080 Kč | 47 447,08 Kč |
| Unit Price without VAT: | 564,85000 Kč |
|---|---|
| Unit Price with VAT: | 683,46850 Kč |


