New at DigiKey
5V, 9V, 12V, 15V, 20V 100 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PGD100PS20C2-8

DigiKey Part Number
1470-PGD100PS20C2-8-ND
Manufacturer
Manufacturer Product Number
PGD100PS20C2-8
Description
100W PD CHARGER C8, USB C CORD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
5V, 9V, 12V, 15V, 20V 100 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
No Load Power Consumption
150mW
Manufacturer
XP Power
Applications
ITE (Commercial), Medical
Series
Efficiency
Level VI
Packaging
Box
Operating Temperature
0°C ~ 60°C
Part Status
Active
Output Connector
USB C Power Delivery (PD)
Region Utilized
International
Cord Length
39" (1.00m)
Form
Desktop (Class II)
Input Connector
IEC 320-C8
Input Type
Cord (Sold Separately)
Size / Dimension
4.51" L x 2.22" W x 1.26" H (114.6mm x 56.4mm x 32.0mm)
Voltage - Input
80 ~ 264 VAC
Approval Agency
AU/NZ, CB, CCC, CE, CSA, EN, UKCA, UL
Voltage - Output
5V, 9V, 12V, 15V, 20V
Standard Number
60601-1; 62368-1
Current - Output (Max)
5A
Base Product Number
Power (Watts)
100 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 88
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1923,91000 Kč923,91 Kč
5896,19400 Kč4 480,97 Kč
10868,47700 Kč8 684,77 Kč
25831,52920 Kč20 788,23 Kč
100776,09030 Kč77 609,03 Kč
Unit Price without VAT:923,91000 Kč
Unit Price with VAT:1 117,93110 Kč