New at DigiKey
PBT01F15S05-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBT01F24S12-TR

DigiKey Part Number
1470-PBT01F24S12-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PBT01F24S12-TR
Description
DC/DC CONVERTER 12V 1W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 84mA 21.6V - 26.4V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
26.4V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
84mA
Power (Watts)
1 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
77%
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SMD Module, 5 Leads
Size / Dimension
0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, EN, IEC, UKCA, UL
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50056,86590 Kč28 432,95 Kč
Manufacturers Standard Package
Unit Price without VAT:56,86590 Kč
Unit Price with VAT:68,80774 Kč