Enclosed AC DC Converters 1 Output 36V 80 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBR650PS36C

DigiKey Part Number
1470-4866-ND
Manufacturer
Manufacturer Product Number
PBR650PS36C
Description
AC/DC CONVERTER 36V 650W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 36V 80 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
PBR650PS36C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
90%
Packaging
Box
Operating Temperature
-10°C ~ 70°C (With Derating)
Part Status
Active
Features
Remote Sense, Standby Output, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
8.00" L x 4.00" W x 2.58" H (203.2mm x 101.6mm x 65.5mm)
Voltage - Input
80 ~ 264 VAC
Approval Agency
CB, TUV, UL
Voltage - Output 1
36V
Minimum Load Required
Yes
Current - Output 1
18.06 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 019,96000 Kč7 019,96 Kč
Unit Price without VAT:7 019,96000 Kč
Unit Price with VAT:8 494,15160 Kč