Open Frame AC DC Converters 1 Output 12V 80 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBL500PS12B

DigiKey Part Number
1470-PBL500PS12B-ND
Manufacturer
Manufacturer Product Number
PBL500PS12B
Description
AC/DC CONVERTER 12V 250W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 80 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
80 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
20.83 A
Power (Watts)
Applications
Medical
Voltage - Isolation
4 kV
Efficiency
90%
Operating Temperature
-10°C ~ 70°C (With Derating)
Features
PFC, Remote On/Off, Remote Sense, Standby Output
Mounting Type
Chassis Mount
Size / Dimension
7.10" L x 4.00" W x 1.56" H (180.3mm x 101.6mm x 39.6mm)
Approval Agency
CB, TUV, UL
Standard Number
60601-1
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 795,66000 Kč5 795,66 Kč
Unit Price without VAT:5 795,66000 Kč
Unit Price with VAT:7 012,74860 Kč

Other Suppliers on DigiKey

4In Stock
Ships from WEC