MFG_MFA350
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFA350PS24

DigiKey Part Number
MFA350PS24-ND
Manufacturer
Manufacturer Product Number
MFA350PS24
Description
AC/DC CONVERTER 24V 350W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
MFA350PS24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
14.5 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
87%
Operating Temperature
-10°C ~ 70°C (With Derating)
Features
Adjustable Output, Hot Swappable, Load Sharing, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
6.80" L x 3.20" W x 1.50" H (172.7mm x 81.3mm x 38.1mm)
Approval Agency
CB, CE
Standard Number
62368-1
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 768,63000 Kč6 768,63 Kč
56 565,53800 Kč32 827,69 Kč
106 362,59400 Kč63 625,94 Kč
256 091,89520 Kč152 297,38 Kč
1005 685,61760 Kč568 561,76 Kč
Manufacturers Standard Package
Unit Price without VAT:6 768,63000 Kč
Unit Price with VAT:8 190,04230 Kč