


| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Type | Isolated Module | |
| Number of Outputs | 1 | |
| Voltage - Input (Min) | 9V | |
| Voltage - Input (Max) | 36V | |
| Voltage - Output 1 | ||
| Voltage - Output 2 | - | |
| Voltage - Output 3 | - | |
| Current - Output (Max) | 3.33A | |
| Power (Watts) | 50 W | |
| Voltage - Isolation | 1.5 kV | |
| Applications | ITE (Commercial) | |
| Features | Remote On/Off, SCP | |
| Operating Temperature | -40°C ~ 105°C | |
| Efficiency | 92% | |
| Mounting Type | Through Hole | |
| Package / Case | 6-DIP Module | |
| Size / Dimension | 2.00" L x 1.00" W x 0.43" H (50.8mm x 25.4mm x 11.0mm) | |
| Control Features | Enable, Active High | |
| Standard Number | 62368-1 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2 039,40000 Kč | 2 039,40 Kč | 
| 5 | 1 978,23400 Kč | 9 891,17 Kč | 
| 10 | 1 917,06500 Kč | 19 170,65 Kč | 
| 25 | 1 835,51360 Kč | 45 887,84 Kč | 
| 100 | 1 713,17230 Kč | 171 317,23 Kč | 
| Unit Price without VAT: | 2 039,40000 Kč | 
|---|---|
| Unit Price with VAT: | 2 467,67400 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic