Isolated Module DC DC Converter 1 Output 5V 5A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JWK2524S05

DigiKey Part Number
1470-3474-ND
Manufacturer
Manufacturer Product Number
JWK2524S05
Description
DC DC CONVERTER 5V 25W
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 5A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
JWK2524S05 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
5A
Power (Watts)
25 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, SCP, UVLO
Operating Temperature
-40°C ~ 105°C
Efficiency
89%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
Control Features
Enable, Active High
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 200,67000 Kč1 200,67 Kč
51 164,55000 Kč5 822,75 Kč
101 128,64300 Kč11 286,43 Kč
251 080,56560 Kč27 014,14 Kč
1001 008,53390 Kč100 853,39 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 200,67000 Kč
Unit Price with VAT:1 452,81070 Kč