JWE06
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JWE0624S05

DigiKey Part Number
1470-4062-ND
Manufacturer
Manufacturer Product Number
JWE0624S05
Description
DC DC CONVERTER 5V 6W
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 1.2A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
JWE0624S05 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1.2A
Power (Watts)
6 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
OCP, SCP
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
82%
Mounting Type
Through Hole
Package / Case
16-DIP Module, 6 Leads
Supplier Device Package
16-DIP
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 309
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1583,45000 Kč583,45 Kč
5565,95200 Kč2 829,76 Kč
10548,45400 Kč5 484,54 Kč
25525,12440 Kč13 128,11 Kč
100490,13200 Kč49 013,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:583,45000 Kč
Unit Price with VAT:705,97450 Kč