


Category | Power (Watts) 15W |
Manufacturer XP Power | Voltage - Isolation 4 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency 72% |
Part Status Obsolete | Operating Temperature -40°C ~ 70°C (With Derating) |
Input Type DC | Features Remote On/Off |
Number of Outputs 1 | Size / Dimension 5.78" L x 5.43" W x 5.43" H (146.8mm x 137.9mm x 137.9mm) |
DC Voltage - Input (Min) 200V | Approval Agency UL |
DC Voltage - Input (Max) 1500V | Minimum Load Required No |
Voltage - Output 1 24V | Base Product Number |
Current - Output (Max) 625mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 498,72000 Kč | 3 498,72 Kč |
| 5 | 3 393,77400 Kč | 16 968,87 Kč |
| Unit Price without VAT: | 3 498,72000 Kč |
|---|---|
| Unit Price with VAT: | 4 233,45120 Kč |





