JVA15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
JVA15
XP Power JVA Series DC-to-DC Converters | Digi-Key Daily

JVA151500S05

DigiKey Part Number
1470-4476-ND
Manufacturer
Manufacturer Product Number
JVA151500S05
Description
DC DC CONVERTER 5V 10W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 2A 200V - 1500V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
200V
Voltage - Input (Max)
1500V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2A
Power (Watts)
10 W
Voltage - Isolation
4 kV
Applications
ITE (Commercial)
Features
Remote On/Off
Operating Temperature
-40°C ~ 70°C (With Derating)
Efficiency
72%
Mounting Type
Through Hole
Package / Case
5-DIP Module
Size / Dimension
4.92" L x 2.95" W x 1.57" H (125.0mm x 75.0mm x 40.0mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.