
JTM2024S12 | |
|---|---|
DigiKey Part Number | 1470-2134-5-ND |
Manufacturer | |
Manufacturer Product Number | JTM2024S12 |
Description | DC DC CONVERTER 12V 20W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.67A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | JTM2024S12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1.67A | |
Power (Watts) | 20 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Control Features | Enable, Active High | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 225,02000 Kč | 1 225,02 Kč |
| 5 | 1 188,27600 Kč | 5 941,38 Kč |
| 10 | 1 151,53000 Kč | 11 515,30 Kč |
| 25 | 1 102,60480 Kč | 27 565,12 Kč |
| 100 | 1 029,11410 Kč | 102 911,41 Kč |
| Unit Price without VAT: | 1 225,02000 Kč |
|---|---|
| Unit Price with VAT: | 1 482,27420 Kč |

