
JTL3024S15 | |
|---|---|
DigiKey Part Number | 1470-2123-5-ND |
Manufacturer | |
Manufacturer Product Number | JTL3024S15 |
Description | DC DC CONVERTER 15V 30W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 2A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | JTL3024S15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 75°C | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module, 6 Leads | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 342,82000 Kč | 1 342,82 Kč |
| 5 | 1 302,50600 Kč | 6 512,53 Kč |
| 10 | 1 262,19000 Kč | 12 621,90 Kč |
| 25 | 1 208,65320 Kč | 30 216,33 Kč |
| 100 | 1 128,01890 Kč | 112 801,89 Kč |
| Unit Price without VAT: | 1 342,82000 Kč |
|---|---|
| Unit Price with VAT: | 1 624,81220 Kč |

