Isolated Module DC DC Converter 2 Output 5V -5V 3A, 3A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JTL3024D05

DigiKey Part Number
1470-2118-5-ND
Manufacturer
Manufacturer Product Number
JTL3024D05
Description
DC DC CONVERTER +/-5V 30W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 3A, 3A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
JTL3024D05 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-5V
Voltage - Output 3
-
Current - Output (Max)
3A, 3A
Power (Watts)
30 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 75°C
Efficiency
90%
Mounting Type
Through Hole
Package / Case
7-DIP Module, 6 Leads
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 413,59000 Kč1 413,59 Kč
51 371,17000 Kč6 855,85 Kč
101 328,75300 Kč13 287,53 Kč
251 272,27720 Kč31 806,93 Kč
1001 187,43690 Kč118 743,69 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 413,59000 Kč
Unit Price with VAT:1 710,44390 Kč