
JTK2024D15 | |
|---|---|
DigiKey Part Number | JTK2024D15-ND |
Manufacturer | |
Manufacturer Product Number | JTK2024D15 |
Description | DC DC CONVERTER +/-15V 20W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 667mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | JTK2024D15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 667mA | |
Power (Watts) | 20 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | |
Control Features | Enable, Active High | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 989,43000 Kč | 989,43 Kč |
| 5 | 959,81800 Kč | 4 799,09 Kč |
| 10 | 930,00100 Kč | 9 300,01 Kč |
| 25 | 890,53360 Kč | 22 263,34 Kč |
| 100 | 831,10290 Kč | 83 110,29 Kč |
| Unit Price without VAT: | 989,43000 Kč |
|---|---|
| Unit Price with VAT: | 1 197,21030 Kč |

