
JTF1024D05 | |
|---|---|
DigiKey Part Number | 1470-2089-5-ND |
Manufacturer | |
Manufacturer Product Number | JTF1024D05 |
Description | DC DC CONVERTER +/-5V 10W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 1A, 1A 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1A, 1A | |
Power (Watts) | 10 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 9 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Control Features | Enable, Active High | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 706,79000 Kč | 706,79 Kč |
| 5 | 685,58400 Kč | 3 427,92 Kč |
| 10 | 664,37700 Kč | 6 643,77 Kč |
| 25 | 636,02960 Kč | 15 900,74 Kč |
| 100 | 593,61560 Kč | 59 361,56 Kč |
| Unit Price without VAT: | 706,79000 Kč |
|---|---|
| Unit Price with VAT: | 855,21590 Kč |

