
JTD2024S05 | |
|---|---|
DigiKey Part Number | 1470-4098-ND |
Manufacturer | |
Manufacturer Product Number | JTD2024S05 |
Description | DC DC CONVERTER 5V 20W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 4A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | JTD2024S05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4A | |
Power (Watts) | 20 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.60" L x 1.00" W x 0.41" H (40.6mm x 25.4mm x 10.4mm) | |
Supplier Device Package | - | |
Approval Agency | CE | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 777,56000 Kč | 777,56 Kč |
| 5 | 754,24800 Kč | 3 771,24 Kč |
| 10 | 730,94000 Kč | 7 309,40 Kč |
| 25 | 699,86320 Kč | 17 496,58 Kč |
| 100 | 653,24990 Kč | 65 324,99 Kč |
| Unit Price without VAT: | 777,56000 Kč |
|---|---|
| Unit Price with VAT: | 940,84760 Kč |











