Isolated Module DC DC Converter 1 Output 12V 2.09A 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JSM2512S12

DigiKey Part Number
1470-3508-ND
Manufacturer
Manufacturer Product Number
JSM2512S12
Description
DC DC CONVERTER 12V 25W
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 2.09A 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
JSM2512S12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
2.09A
Power (Watts)
25 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 105°C
Efficiency
89%
Mounting Type
Through Hole
Package / Case
6-DIP Module, 5 Leads
Size / Dimension
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
Control Features
Enable, Active High
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 004,54000 Kč1 004,54 Kč
5974,30800 Kč4 871,54 Kč
10944,28000 Kč9 442,80 Kč
25904,17400 Kč22 604,35 Kč
100843,91380 Kč84 391,38 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 004,54000 Kč
Unit Price with VAT:1 215,49340 Kč