
JSE0824D12 | |
|---|---|
DigiKey Part Number | 1470-3548-ND |
Manufacturer | |
Manufacturer Product Number | JSE0824D12 |
Description | DC DC CONVERTER +/-12V 8W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 335mA, 335mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | JSE0824D12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 335mA, 335mA | |
Power (Watts) | 8 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP, UVLO | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP Module, 6 Leads | |
Size / Dimension | 0.94" L x 0.54" W x 0.31" H (23.9mm x 13.7mm x 8.0mm) | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 679,73000 Kč | 679,73 Kč |
| 5 | 659,34200 Kč | 3 296,71 Kč |
| 10 | 638,95200 Kč | 6 389,52 Kč |
| Unit Price without VAT: | 679,73000 Kč |
|---|---|
| Unit Price with VAT: | 822,47330 Kč |

