JSE08-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JSE0812S24

DigiKey Part Number
1470-3540-ND
Manufacturer
Manufacturer Product Number
JSE0812S24
Description
DC DC CONVERTER 24V 8W
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 335mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
JSE0812S24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
335mA
Power (Watts)
8 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
SCP, UVLO
Operating Temperature
-40°C ~ 105°C
Efficiency
85%
Mounting Type
Through Hole
Package / Case
16-DIP Module, 6 Leads
Size / Dimension
0.94" L x 0.54" W x 0.31" H (23.9mm x 13.7mm x 8.0mm)
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1631,05000 Kč631,05 Kč
5612,11200 Kč3 060,56 Kč
10593,17900 Kč5 931,79 Kč
25568,00400 Kč14 200,10 Kč
100530,13690 Kč53 013,69 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:631,05000 Kč
Unit Price with VAT:763,57050 Kč