
JMR1024S12 | |
|---|---|
DigiKey Part Number | 1470-JMR1024S12-ND |
Manufacturer | |
Manufacturer Product Number | JMR1024S12 |
Description | 10W PCB DIP24 9-36VDC INPUT 4:1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 833mA 9V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 10 W |
Mfr | Voltage - Isolation 5 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features Adjustable Output, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 100°C (With Derating) |
Type Isolated Module | Efficiency 88% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 24-DIP Module, 8 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CB, CE, CSA, TUV, UKCA, UL |
Current - Output (Max) 833mA | Standard Number 60601-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 187,72000 Kč | 1 187,72 Kč |
| 5 | 1 152,05800 Kč | 5 760,29 Kč |
| 10 | 1 116,39500 Kč | 11 163,95 Kč |
| 25 | 1 069,06120 Kč | 26 726,53 Kč |
| 100 | 997,73130 Kč | 99 773,13 Kč |
| Unit Price without VAT: | 1 187,72000 Kč |
|---|---|
| Unit Price with VAT: | 1 437,14120 Kč |

