
JMR1024D15 | |
|---|---|
DigiKey Part Number | 1470-JMR1024D15-ND |
Manufacturer | |
Manufacturer Product Number | JMR1024D15 |
Description | 10W PCB DIP24 9-36VDC INPUT 4:1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 333mA, 333mA 9V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 10 W |
Mfr | Voltage - Isolation 5 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features Adjustable Output, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 100°C (With Derating) |
Type Isolated Module | Efficiency 89% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 24-DIP Module, 8 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CB, CE, CSA, TUV, UKCA, UL |
Voltage - Output 2 -15V | Standard Number 60601-1; 62368-1 |
Current - Output (Max) 333mA, 333mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 375,42000 Kč | 1 375,42 Kč |
| 5 | 1 334,12600 Kč | 6 670,63 Kč |
| 10 | 1 292,83200 Kč | 12 928,32 Kč |
| 25 | 1 237,99080 Kč | 30 949,77 Kč |
| 100 | 1 155,40100 Kč | 115 540,10 Kč |
| Unit Price without VAT: | 1 375,42000 Kč |
|---|---|
| Unit Price with VAT: | 1 664,25820 Kč |

