
JMR0348S12 | |
|---|---|
DigiKey Part Number | 1470-JMR0348S12-ND |
Manufacturer | |
Manufacturer Product Number | JMR0348S12 |
Description | DC/DC CONVERTER 12V 3.5W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 292mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | JMR0348S12 Models |
Category | Voltage - Isolation 5 kV |
Mfr | Applications ITE (Commercial), Medical |
Series | Features Remote On/Off |
Packaging Tube | Operating Temperature -40°C ~ 90°C (With Derating) |
Part Status Active | Efficiency 82% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 16-DIP Module, 6 Leads |
Voltage - Input (Min) 18V | Size / Dimension 0.96" L x 0.58" W x 0.43" H (24.4mm x 14.7mm x 10.8mm) |
Voltage - Input (Max) 75V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CB, CE, CSA, TUV, UKCA, UL |
Current - Output (Max) 292mA | Standard Number 60601-1; 62368-1 |
Power (Watts) 3.5 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 606,06100 Kč | 6 060,61 Kč |
| Unit Price without VAT: | 606,06100 Kč |
|---|---|
| Unit Price with VAT: | 733,33381 Kč |

