Isolated Module DC DC Converter 2 Output 15V -15V 117mA, 117mA 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JMR0348D15

DigiKey Part Number
1470-JMR0348D15-ND
Manufacturer
Manufacturer Product Number
JMR0348D15
Description
DC/DC CONVERTER 15V 3.5W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 117mA, 117mA 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
JMR0348D15 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
3.5 W
Mfr
Voltage - Isolation
5 kV
Series
Applications
ITE (Commercial), Medical
Packaging
Tube
Features
Remote On/Off
Part Status
Active
Operating Temperature
-40°C ~ 90°C (With Derating)
Type
Isolated Module
Efficiency
81%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
16-DIP Module, 6 Leads
Voltage - Input (Max)
75V
Size / Dimension
0.96" L x 0.58" W x 0.43" H (24.4mm x 14.7mm x 10.8mm)
Voltage - Output 1
Control Features
Enable, Active High
Voltage - Output 2
-15V
Approval Agency
CB, CE, CSA, TUV, UKCA, UL
Current - Output (Max)
117mA, 117mA
Standard Number
60601-1; 62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
10626,29100 Kč6 262,91 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:626,29100 Kč
Unit Price with VAT:757,81211 Kč