Isolated Module DC DC Converter 1 Output 15V 234mA 4.5V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JMR0312S15

DigiKey Part Number
1470-JMR0312S15-ND
Manufacturer
Manufacturer Product Number
JMR0312S15
Description
DC/DC CONVERTER 15V 3.5W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 234mA 4.5V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
JMR0312S15 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
5 kV
Mfr
Applications
ITE (Commercial), Medical
Series
Features
Remote On/Off
Packaging
Tube
Operating Temperature
-40°C ~ 90°C (With Derating)
Part Status
Active
Efficiency
83%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
16-DIP Module, 6 Leads
Voltage - Input (Min)
4.5V
Size / Dimension
0.96" L x 0.58" W x 0.43" H (24.4mm x 14.7mm x 10.8mm)
Voltage - Input (Max)
18V
Control Features
Enable, Active High
Voltage - Output 1
Approval Agency
CB, CE, CSA, TUV, UKCA, UL
Current - Output (Max)
234mA
Standard Number
60601-1; 62368-1
Power (Watts)
3.5 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1624,62000 Kč624,62 Kč
5606,06000 Kč3 030,30 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:624,62000 Kč
Unit Price with VAT:755,79020 Kč