Isolated Module DC DC Converter 2 Output 12V -12V 146mA, 146mA 4.5V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JMR0312D12

DigiKey Part Number
1470-JMR0312D12-ND
Manufacturer
Manufacturer Product Number
JMR0312D12
Description
DC/DC CONVERTER +/-12V 3.5W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 146mA, 146mA 4.5V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
JMR0312D12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
3.5 W
Mfr
Voltage - Isolation
5 kV
Series
Applications
ITE (Commercial), Medical
Packaging
Tube
Features
Remote On/Off
Part Status
Active
Operating Temperature
-40°C ~ 90°C (With Derating)
Type
Isolated Module
Efficiency
82%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
4.5V
Package / Case
16-DIP Module, 6 Leads
Voltage - Input (Max)
18V
Size / Dimension
0.96" L x 0.58" W x 0.43" H (24.4mm x 14.7mm x 10.8mm)
Voltage - Output 1
Control Features
Enable, Active High
Voltage - Output 2
-12V
Approval Agency
CB, CE, CSA, TUV, UKCA, UL
Current - Output (Max)
146mA, 146mA
Standard Number
60601-1; 62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1645,48000 Kč645,48 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:645,48000 Kč
Unit Price with VAT:781,03080 Kč