Isolated Module DC DC Converter 1 Output 5V 6A 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JHM3012S05

DigiKey Part Number
1470-JHM3012S05-ND
Manufacturer
Manufacturer Product Number
JHM3012S05
Description
30W PCB 9-18VDC INPUT 2:1 MEDICA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 6A 9V - 18V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
6A
Power (Watts)
30 W
Voltage - Isolation
4 kV
Applications
Medical
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 80°C (With Derating)
Efficiency
88%
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB, CE, TUV, UKCA, UL
Standard Number
60601-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 532,85000 Kč1 532,85 Kč
51 486,86800 Kč7 434,34 Kč
101 440,88300 Kč14 408,83 Kč
251 379,57680 Kč34 489,42 Kč
1001 287,60370 Kč128 760,37 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 532,85000 Kč
Unit Price with VAT:1 854,74850 Kč