
Category | Power (Watts) 15 W |
Mfr | Voltage - Isolation 4 kV |
Series | Applications Medical |
Packaging Tube | Features OCP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Type Isolated Module | Efficiency 87% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 229,22000 Kč | 1 229,22 Kč |
| 5 | 1 192,30800 Kč | 5 961,54 Kč |
| 10 | 1 155,39500 Kč | 11 553,95 Kč |
| 25 | 1 106,38440 Kč | 27 659,61 Kč |
| 100 | 1 032,55580 Kč | 103 255,58 Kč |
| Unit Price without VAT: | 1 229,22000 Kč |
|---|---|
| Unit Price with VAT: | 1 487,35620 Kč |

