Isolated Module DC DC Converter 1 Output 12V 833mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JHM1012S12

DigiKey Part Number
1470-2052-5-ND
Manufacturer
Manufacturer Product Number
JHM1012S12
Description
DC DC CONVERTER 12V 10W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 833mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
JHM1012S12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
10 W
Mfr
Voltage - Isolation
4 kV
Series
Applications
Medical
Packaging
Tube
Features
OCP, OVP, SCP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 80°C
Type
Isolated Module
Efficiency
88%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
24-DIP Module, 7 Leads
Voltage - Input (Max)
18V
Size / Dimension
1.25" L x 0.80" W x 0.50" H (31.8mm x 20.3mm x 12.7mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
833mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 105,76000 Kč1 105,76 Kč
51 072,59800 Kč5 362,99 Kč
101 039,43800 Kč10 394,38 Kč
25995,22440 Kč24 880,61 Kč
100928,90400 Kč92 890,40 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 105,76000 Kč
Unit Price with VAT:1 337,96960 Kč