
JHM1012S05 | |
|---|---|
DigiKey Part Number | 1470-2051-5-ND |
Manufacturer | |
Manufacturer Product Number | JHM1012S05 |
Description | DC DC CONVERTER 5V 10W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 2A 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | JHM1012S05 Models |
Category | Power (Watts) 10 W |
Mfr | Voltage - Isolation 4 kV |
Series | Applications Medical |
Packaging Tube | Features OCP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Type Isolated Module | Efficiency 86% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 24-DIP Module, 7 Leads |
Voltage - Input (Max) 18V | Size / Dimension 1.25" L x 0.80" W x 0.50" H (31.8mm x 20.3mm x 12.7mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 105,76000 Kč | 1 105,76 Kč |
| 5 | 1 072,59800 Kč | 5 362,99 Kč |
| 10 | 1 039,43800 Kč | 10 394,38 Kč |
| 25 | 995,22440 Kč | 24 880,61 Kč |
| 100 | 928,90400 Kč | 92 890,40 Kč |
| Unit Price without VAT: | 1 105,76000 Kč |
|---|---|
| Unit Price with VAT: | 1 337,96960 Kč |

