
JHM1005D12 | |
|---|---|
DigiKey Part Number | 1470-2049-5-ND |
Manufacturer | |
Manufacturer Product Number | JHM1005D12 |
Description | DC DC CONVERTER +/-12V 10W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 420mA, 420mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | JHM1005D12 Models |
Category | Current - Output (Max) 420mA, 420mA |
Mfr | Power (Watts) 10 W |
Series | Voltage - Isolation 4 kV |
Packaging Tube | Applications Medical |
Part Status Active | Features OCP, OVP, SCP, UVLO |
Type Isolated Module | Operating Temperature -40°C ~ 80°C |
Number of Outputs 2 | Efficiency 84% |
Voltage - Input (Min) 4.5V | Mounting Type Through Hole |
Voltage - Input (Max) 9V | Package / Case 24-DIP Module, 9 Leads |
Voltage - Output 1 | Size / Dimension 1.25" L x 0.80" W x 0.50" H (31.8mm x 20.3mm x 12.7mm) |
Voltage - Output 2 -12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 203,99000 Kč | 1 203,99 Kč |
| 5 | 1 167,90800 Kč | 5 839,54 Kč |
| Unit Price without VAT: | 1 203,99000 Kč |
|---|---|
| Unit Price with VAT: | 1 456,82790 Kč |

