Isolated Module DC DC Converter 2 Output 15V -15V 200mA, 200mA 20V - 30V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JHM0624D15

DigiKey Part Number
1470-2046-5-ND
Manufacturer
Manufacturer Product Number
JHM0624D15
Description
DC DC CONVERTER +/-15V 6W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 200mA, 200mA 20V - 30V Input
Datasheet
 Datasheet
EDA/CAD Models
JHM0624D15 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
200mA, 200mA
Mfr
Power (Watts)
6 W
Series
Voltage - Isolation
3 kV
Packaging
Tube
Applications
Medical
Part Status
Active
Features
OCP, OVP, SCP, UVLO
Type
Isolated Module
Operating Temperature
-20°C ~ 100°C
Number of Outputs
2
Efficiency
83%
Voltage - Input (Min)
20V
Mounting Type
Through Hole
Voltage - Input (Max)
30V
Package / Case
24-DIP Module, 9 Leads
Voltage - Output 1
Size / Dimension
1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.4mm)
Voltage - Output 2
-15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1843,60000 Kč843,60 Kč
5818,37000 Kč4 091,85 Kč
10792,92600 Kč7 929,26 Kč
25759,34880 Kč18 983,72 Kč
100708,67410 Kč70 867,41 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:843,60000 Kč
Unit Price with VAT:1 020,75600 Kč