
JHM0612D15 | |
|---|---|
DigiKey Part Number | 1470-2042-5-ND |
Manufacturer | |
Manufacturer Product Number | JHM0612D15 |
Description | DC DC CONVERTER +/-15V 6W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 200mA, 200mA 10V - 17V Input |
Datasheet | Datasheet |
EDA/CAD Models | JHM0612D15 Models |
Category | Current - Output (Max) 200mA, 200mA |
Mfr | Power (Watts) 6 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications Medical |
Part Status Active | Features OCP, OVP, SCP, UVLO |
Type Isolated Module | Operating Temperature -20°C ~ 100°C |
Number of Outputs 2 | Efficiency 84% |
Voltage - Input (Min) 10V | Mounting Type Through Hole |
Voltage - Input (Max) 17V | Package / Case 24-DIP Module, 9 Leads |
Voltage - Output 1 | Size / Dimension 1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.4mm) |
Voltage - Output 2 -15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 843,60000 Kč | 843,60 Kč |
| 5 | 818,37000 Kč | 4 091,85 Kč |
| 10 | 792,92600 Kč | 7 929,26 Kč |
| 25 | 759,34880 Kč | 18 983,72 Kč |
| 100 | 708,67410 Kč | 70 867,41 Kč |
| Unit Price without VAT: | 843,60000 Kč |
|---|---|
| Unit Price with VAT: | 1 020,75600 Kč |

