
Category | Power (Watts) 40 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features Remote On/Off, OCP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 100°C (With Derating) |
Type Isolated Module | Efficiency 90% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 9-DIP Module |
Voltage - Input (Max) 18V | Size / Dimension 2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 3.33A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 2 408,26000 Kč | 14 449,56 Kč |
| Unit Price without VAT: | 2 408,26000 Kč |
|---|---|
| Unit Price with VAT: | 2 913,99460 Kč |

