Isolated Module DC DC Converter 1 Output 5V 4A 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JCM2012S05

DigiKey Part Number
1470-2038-5-ND
Manufacturer
Manufacturer Product Number
JCM2012S05
Description
DC DC CONVERTER 5V 20W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 4A 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
JCM2012S05 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
4A
Power (Watts)
20 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP, SCP
Operating Temperature
-40°C ~ 105°C
Efficiency
90%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
Control Features
Enable, Active High
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 013,15000 Kč1 013,15 Kč
5982,70600 Kč4 913,53 Kč
10952,46900 Kč9 524,69 Kč
25911,95160 Kč22 798,79 Kč
100851,04890 Kč85 104,89 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 013,15000 Kč
Unit Price with VAT:1 225,91150 Kč