
JCK3024D12 | |
|---|---|
DigiKey Part Number | 1470-2006-5-ND |
Manufacturer | |
Manufacturer Product Number | JCK3024D12 |
Description | DC DC CONVERTER +/-12V 30W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 1.25A, 1.25A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | JCK3024D12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1.25A, 1.25A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 248,75000 Kč | 1 248,75 Kč |
| 5 | 1 211,37400 Kč | 6 056,87 Kč |
| 10 | 1 173,78800 Kč | 11 737,88 Kč |
| 25 | 1 123,81280 Kč | 28 095,32 Kč |
| 100 | 1 048,85430 Kč | 104 885,43 Kč |
| Unit Price without VAT: | 1 248,75000 Kč |
|---|---|
| Unit Price with VAT: | 1 510,98750 Kč |

