
JCK2012S05 | |
|---|---|
DigiKey Part Number | 1470-1998-5-ND |
Manufacturer | |
Manufacturer Product Number | JCK2012S05 |
Description | DC DC CONVERTER 5V 20W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 4A 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | JCK2012S05 Models |
Category | Power (Watts) 20 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 92% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 18V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 4A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 918,87000 Kč | 918,87 Kč |
| 5 | 891,36600 Kč | 4 456,83 Kč |
| 10 | 863,64800 Kč | 8 636,48 Kč |
| 25 | 826,90960 Kč | 20 672,74 Kč |
| 100 | 771,89070 Kč | 77 189,07 Kč |
| Unit Price without VAT: | 918,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 111,83270 Kč |

