
JCK1512D12 | |
|---|---|
DigiKey Part Number | 1470-1988-5-ND |
Manufacturer | |
Manufacturer Product Number | JCK1512D12 |
Description | DC DC CONVERTER +/-12V 15W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 625mA, 625mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | JCK1512D12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 625mA, 625mA | |
Power (Watts) | 15 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP, SCP, UVLO | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 730,31000 Kč | 730,31 Kč |
| 5 | 708,47200 Kč | 3 542,36 Kč |
| 10 | 686,42500 Kč | 6 864,25 Kč |
| 25 | 657,23760 Kč | 16 430,94 Kč |
| 100 | 613,56370 Kč | 61 356,37 Kč |
| Unit Price without VAT: | 730,31000 Kč |
|---|---|
| Unit Price with VAT: | 883,67510 Kč |

